GHX-328Xcc3B Sub-1 GHz 868/915 ISM Whip Antenna
Joymax Electronics whip-style monopole antenna attaches with an SMA plug or RP-SMA plug connector
Joymax Electronics GHX-328Xcc3B antenna is a whip-style monopole antenna designed for use in Sub-1 GHz 868 MHz and 915 MHz frequency bands supporting low-power, wide-area (LPWA) applications such as LoRaWAN®, Sigfox®, Weightless-P®, and WiFi HaLow as well as ISM and remote control applications. The antenna attaches with an SMA plug (male pin) or RP-SMA plug (female socket) connector.
- Bandwidth 862 MHz to 930 MHz
- Ultra-low profile to be easily integrated into small IoT devices
- SMA plug or RP-SMA plug
- LPWA applications
- LoRaWAN
- Sigfox
- Weightless-P
- WiFi HaLow (802.11ah)
- Internet of Things (IoT) devices
- ISM applications
- Remote controls
Associated Parts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CT-SAD12X-006M | CONN RP SMA JACK STR EDGE MNT | מיידית - 1895 | $9.39 | הצגת הפרטים |
![]() | ![]() | CT-SAD11X-006M | CONN RP-SMA JACK TH 50 OHM SLDR | מיידית - 3997 | $10.32 | הצגת הפרטים |
![]() | ![]() | CT-SAB11X-006M | CONN SMA JACK TH 50 OHM SOLDER | מיידית - 1095 | $10.32 | הצגת הפרטים |
![]() | ![]() | CX-SAS0MPA1W0007 | COAX CBL MHF1 TO SMA 2.7" | מיידית - 1837 | $11.04 | הצגת הפרטים |