Panel-Mount GNSS L1 L2 L5 Active Dome Antenna
Joymax dome-style, panel-mount, GNSS L1 L2 L5 active antennas are designed for use in multiple frequency bands
The Joymax PPF-6030SA4B antenna is a dome-style, panel-mount, GNSS L1 L2 L5 active antenna designed for use in 1176.45 MHz, 1227.6 MHz, and 1559 MHz ~ 1608 MHz frequency bands supporting global navigation satellite systems (GNSS) including GPS (L1, L2, L5), GALILEO (E1, E5a), GLONASS (G1), BeiDou/Compass (B1, B1C, B2a), QZSS (L1, L5), and IRNSS (NavIC) for navigation, location, timing applications.
The antenna provides high gain with integrated LNAs and features a compact, low-profile package for permanent screw mounting on the end-product’s enclosure or metal surface. Connection is made to the radio through an RG174 coax cable terminated in an SMA plug (male pin) connector.
- Bandwidth: 1176 MHz, 1227 MHz, 1559 MHz, 1575 MHz, 1602 MHz
- Right hand circularly polarization (RHCP)
- Directional radiation orthogonal to antenna surface
- Built-in 2-stage high gain low noise amplifier (LNA)
- Through-hole permanently panel mount with screw
- Global navigation satellite system (GNSS)
- GPS (L1, L2, L5)
- GALILEO (E1, E5a)
- GLONASS (G1)
- BeiDou/Compass (B1, B1C, B2a)
- IRNSS/NavIC (L5)
- QZSS (L1, L2, L5)
- Navigation, timing, location
- RTK (real time kinematic) high accuracy positioning
- Smart transportation
- Asset tracking
Associated Parts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CT-SAB41X | SMA JACK STR BOARD ATTACH | מיידית - 8 | $9.39 | הצגת הפרטים |
![]() | ![]() | PLF-C025MP4B-W012 | ANT GNSS L1 L2 L5 ACTIVE W. LNA | מיידית - 317 | $67.81 | הצגת הפרטים |
![]() | ![]() | PPX-C025L25B | ANT GNSS L1 L2 L5 CERAMIC PATCH | מיידית - 695 | $32.44 | הצגת הפרטים |
![]() | ![]() | CT-SAB11X-006M | CONN SMA JACK TH 50 OHM SOLDER | מיידית - 1095 | $10.32 | הצגת הפרטים |