GMX-221ASA3B Sub-1 GHz Right-Angle Antenna

Joymax antenna features an ultra-low profile design which allows for easy integration into smaller spaces

Image of Joymax GMX-221ASA3B Sub-1 GHz Right Angle AntennaJoymax GMX-221Axx3B antenna is a whip-style, right-angle, monopole antenna designed for use in sub-1 GHz 868 MHz and 915 MHz frequency bands supporting low-power, wide-area (LPWA) applications such as LoRaWAN®, Sigfox®, Weightless Weightless-P®, and WiFi HaLow™ as well as ISM and remote-control applications. The antenna is ideal for IoT products requiring an ultra-compact, aesthetically pleasing antenna in a right-angle form factor. The antenna attaches with an SMA plug (male pin) or RP SMA plug (female socket) connector.

Features
  • Bandwidth 862 MHz to 930 MHz
  • Ultra-low profile design allows for easy integration into a small space
  • SMA plug (male pin) or RP-SMA plug (female socket) connector
Applications
  • LPWA applications: LoRaWAN, Sigfox, Weightless-P, and Wi-Fi HaLow (802.11ah)
  • ISM applications
  • Remote control
  • Internet of Things (IoT) devices

Associated Parts

תמונהמק"ט יצרןתיאורתצורת מחברסוג מחברסיומת המגעיםכמות זמינהמחירהצגת הפרטים
CONN RP SMA JACK STR EDGE MNTCT-SAD12X-006MCONN RP SMA JACK STR EDGE MNTRP-SMAשקע, פין זכרלחם (Solder)מיידית - 1895$9.39הצגת הפרטים
CONN RP-SMA JACK TH 50 OHM SLDRCT-SAD11X-006MCONN RP-SMA JACK TH 50 OHM SLDRRP-SMAשקע, פין זכרלחם (Solder)מיידית - 3997$10.32הצגת הפרטים
CONN SMA JACK TH 50 OHM SOLDERCT-SAB11X-006MCONN SMA JACK TH 50 OHM SOLDERSMAשקע, שקע נקבהלחם (Solder)מיידית - 1095$10.32הצגת הפרטים
COAX CBL MHF1 TO RP-SMA JACKCX-SAC0MPA1W0020COAX CBL MHF1 TO RP-SMA JACK1‏MHF‏ I-PEX‏ ל-RP-SMA‏שקע RP-SMAזכרמיידית - 883$13.37הצגת הפרטים
COAX CBL MHF1 TO RP-SMA 11.8"CX-SAT0MFA1W0030COAX CBL MHF1 TO RP-SMA 11.8"1‏MHF‏ I-PEX‏ ל-RP-SMA‏שקע RP-SMAזכרמיידית - 1295$13.19הצגת הפרטים
2024-11-01 תאריך הפרסום