Sub-1 GHz Whip Tilt/Swivel Antenna
Joymax Electronics GWX-100Bcc3B antennas are available with an RP-SMA plug (female socket) or SMA plug (male pin) connector
Joymax Electronics GWX-100Bcc3B antennas are a tilt whip-style, monopole antenna designed for use in Sub-1 GHz 868 MHz and 915 MHz frequency bands supporting low-power, wide-area (LPWA) applications such as LoRaWAN®, Sigfox®, Weightless-P®, and Wi-Fi® HaLow™ as well as ISM and remote control applications.
The tilt/swivel design allows the antenna to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design. The antenna is available with an RP-SMA plug (female socket) or SMA plug (male pin) connector.
- Bandwidth 862 MHz to 930 MHz
- Hinged design with detents for straight, 45 degree, and 90 degree positioning
- SMA plug (male pin) or RP-SMA plug (female socket) connector
- Low-power, wide-area (LPWA) applications
- LoRaWAN
- Sigfox
- Weightless-P
- WiFi HaLow (802.11ah)
- ISM applications
- Remote controls
- Internet of Things (IoT) devices
Associated Product
| תמונה | מק"ט יצרן | תיאור | תצורת מחבר | סוג מחבר | סיומת המגעים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CT-SAD12X-006M | CONN RP SMA JACK STR EDGE MNT | RP-SMA | שקע, פין זכר | לחם (Solder) | מיידית - 1895 | $9.39 | הצגת הפרטים |
![]() | ![]() | CT-SAD11X-006M | CONN RP-SMA JACK TH 50 OHM SLDR | RP-SMA | שקע, פין זכר | לחם (Solder) | מיידית - 3997 | $10.32 | הצגת הפרטים |
![]() | ![]() | CT-SAB11X-006M | CONN SMA JACK TH 50 OHM SOLDER | SMA | שקע, שקע נקבה | לחם (Solder) | מיידית - 1095 | $10.32 | הצגת הפרטים |