VIM2 Versatile Amlogic S912 SBC with SPI Flash and WOL Support
Khadas’ VIM2 is an open source Amlogic S912 SBC with 3 GB DDR4 + 64 GB eMMC
Khadas' VIM2 SBC is a powerful credit-card sized single board computer that comes with a variety of case options. Use it straight out-of-the-box with pre-installed Android 7.1 and the included USB-C to USB-2.0 cable.
Install a wide variety of open source OSes such as Armbian, Arch Linux, or Ubuntu 18.04. Even triple-boot Android, Linux, and LibreELEC with custom eMMC images made by Khadas' vibrant developer community. The powerful 8-core Amlogic A53 SoC at 1.5 GHz makes quick-work of opening applications and performing desktop-like tasks.
Turn the VIM2 into a powerful TV box or home media center by installing a media OS such as LibreELEC, CoreELEC, or Android TV. The powerful Mali T820 GPU provides hardware UHD H.265/VP9 decoding at 60 frames-per-second and HDR10 and HLG HDR video processing for smooth 4K video playback.
Audiophiles and Hi-Fi developers will be delighted to know that the VIM2 can be extended with the Khadas Tone Board for high-fidelity RCA audio output. With Volumio installed, users can play back lossless audio files, such as WAV or DSD256, while controlling an entire listening experience with the Volumio smartphone app.
- Excellent performance
- 1.5 GHz 64-bit 8-Core CPU, T820MP3 GPU, up to 3 GB DDR4 and 64 GB eMMC
- Unlimited connectivity
- 2x2 MIMO 802.11ac Wi-Fi, 5.x Bluetooth®, Gigabit LAN, and a USB Type-C™ 2.0 port
- Advanced features
- WOL (Wake On LAN) and RSDB Wi-Fi improves the user experience
- Maker friendly
- 40-pin GPIO header, cooling fan slot, a programmable MCU, and Khadas TST
- Multimedia powerhouse
- HDMI 2.0a with a powerful VPU for 10-bit 4K H.265/VP9 at 60 fps playback
- Tiny form factor
- Thin and light with the dimensions of a credit card
- Hardware documentation
- Beginner's guide
- Available software
- Operating system images (ROMs)
- Android 7.1
- Ubuntu 18.04
- LibreELEC
- Dual-Boot
- U-Boot
- Third party images (ROMs)
- Android TV
- Armbian
- LibreELEC
- CoreELEC
- Volumio
- Arch Linux
- Triple-Boot
- Developer software
- Mini-computers
- Install a desktop OS like Armbian, Arch Linux, or Ubuntu 18.04
- Nano servers
- Install a server OS and run web services, a file server, and more
- TV box/media centers
- Install a media OS like LibreELEC, CoreELEC, Volumio, or Android TV
- Digital signage
- Refresh the content of digital signage remotely with WOL + RTC
- Development platforms
- Android 7.1, Docker, build custom Ubuntu/Debian images with Fenix
- Mining clusters
- Network VIM2 SBCs to make a cryptocurrency mining cluster
VIM2
| תמונה | מק"ט יצרן | תיאור | ממשק אחסון | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | KVIM2-B-002 | SBC 1.5GHZ 8 CORE 2GB RAM | eMMC V5.1 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | KVIM2-M-002 | SBC 1.5GHZ 8 CORE 3GB RAM | eMMC V5.1 | מיידית - 0 | $515.85 | הצגת הפרטים |
![]() | ![]() | KVIM2-P-002 | SBC 1.5GHZ 8 CORE 3GB RAM | eMMC V5.1 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | K-TYPE-001 | CABLE USB TYPE C FOR VIM 3.28' | מיידית - 0 | $8.83 | הצגת הפרטים |
![]() | KTONE-V-001 | KHADAS VIMS TONE BOARD | מיידית - 0 | $338.99 | הצגת הפרטים | |
![]() | KTONE-G-001 | KHADAS GENERIC TONE BOARD | מיידית - 0 | $338.99 | הצגת הפרטים | |
![]() | ![]() | KIP-V-001 | IRON PLATE FOR DIY CASE | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | K-HDMI-001 | HDMI CABLE FOR VIM SERIES SBCS | מיידית - 116 | $11.96 | הצגת הפרטים |
Enclosures
| תמונה | מק"ט יצרן | תיאור | מאפיינים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | KCS-P-001 | CASE PLAS PURPLE 3.799"LX2.756"W | כיסוי ניתן להסרה | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | KCS-R-001 | CASE PLAS RED 3.799"L X 2.756"W | כיסוי ניתן להסרה | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | KCS-T-001 | CASE PLAS TRANS 3.799"LX2.756"W | כיסוי ניתן להסרה | מיידית - 78 | $65.77 | הצגת הפרטים |
![]() | ![]() | KCS-T-002 | CASE PLAS TRANS 3.799"LX2.756"W | כיסוי ניתן להסרה | מיידית - 0 | See Page for Pricing | הצגת הפרטים |