LES Series Closed-Loop Hall Effect Current Sensors
LEM USA LES series closed-loop Hall effect current sensors provide cost-effective current sensing solutions for a wide range of industrial applications
LEM USA LES series current sensors are expertly designed for the precise electronic measurement of DC, AC, and pulse small currents ranging from 1.5 ARMS to 50 ARMS nominal, while maintaining galvanic isolation. Engineered for high accuracy and stability, these sensors feature low offset drift and integrated primary conductors, ensuring optimal performance across a broad temperature range of -40°C to +105°C.
A key advantage of the LES series is its seamless integration with CAS sensors, providing enhanced compatibility and flexibility across various industrial applications. Utilizing closed-loop Hall effect technology, the LES family delivers performance comparable to Fluxgate technology but at a significantly lower cost, making it an ideal choice for cost-sensitive yet high-precision applications.
With robust construction and cutting-edge technology, the LES family is tailored to meet the demanding requirements of industrial environments, offering accuracy, reliability, and cost efficiency in current measurement solutions.
- Closed loop multi-range current sensor
- Voltage output
- Unipolar supply voltage
- Compact design for PCB mounting in various footprints (three or four primary pins with various layouts)
- High overall accuracy at +105°C up to 2%
- Very low offset drift
- Very good dv/dt immunity
- Fast response time <0.4 µs
- CAS footprint compatible
- AC variable speed and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Power supplies for welding applications
- Solar inverters
LES Series Closed-Loop Hall Effect Current Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LES 6-NP | CURRENT SENSOR HE/CL 6A | מיידית - 866 | $52.00 | הצגת הפרטים |
![]() | ![]() | LES 15-NP | CURRENT SENSOR HE/CL 15A | מיידית - 274 | $50.56 | הצגת הפרטים |
![]() | ![]() | LES 25-NP | CURRENT SENSOR HE/CL 25A | מיידית - 1062 | $49.95 | הצגת הפרטים |