LT8390 60 V Synchronous 4-Switch Buck-Boost Controller

Analog Devices' DC/DC controllers for automotive, battery, and telecom applications

Image of Analog Devices' LT8390 60 V Synchronous 4-Switch Buck Boost ControllerAnalog Devices LT8390 is a 60 V, 4-switch buck-boost/step-down-step-up DC/DC controller. This device regulates output voltage, input, or output current from an input voltage above, below, or equal to the output voltage. The proprietary peak-buck/peak-boost current mode control scheme allows adjustable and synchronizable 150 kHz to 650 kHz fixed frequency operation, or internal ±15% triangle spread spectrum frequency modulation for low EMI. The LT8390 provides input or output current monitor and power good flag. Fault protection is also provided to detect output short-circuit condition, during which the LT8390 retries, latches off, or keeps running. This controller comes in a 28-pin TSSOP and QFN package. The LT8390 is ideal for voltage regulator, battery, and supercapacitor charger applications in automotive, industrial, telecom, and even battery-powered systems.

Image of Analog Devices' Typical Applications
Image of Analog Devices' Graph
Features
  • 4-switch single inductor architecture allows VIN above, below, or equal to VOUT
  • Synchronous switching: up to 98% efficiency
  • Switching frequency: 190 kHz to 630 kHz
  • Proprietary peak-buck/peak-boost current mode
  • Wide VIN range: 4 V to 60 V
  • ±1.5% output voltage accuracy: 1 V ≤ VOUT ≤ 60 V
  • ±3% input or output current accuracy with monitor
  • Spread spectrum frequency modulation for low EMI
  • Temperature operating range: -40°C to +125°C (TJ), -40°C to +150°C (TJ)
  • Package/case: 28-TSSOP, 28-QFN
Applications
  • Battery
  • Automotive

  • Telecom
2018-01-23 תאריך הפרסום