MAPD-009278-5T1000 Power Divider

MACOM's RF 2-way 0° power divider is ideally suited for 50 Ω systems

Image of MACOM's MAPD-009278-5T1000 Power DividerMACOM's MAPD-009278-5T1000 is a RoHS compliant 2-way 0° RF power divider in a low-cost, surface-mount package. This power divider is ideally suited for 50 Ω systems. Two 1.5 pF capacitors and one 100 Ω resistor are required with this part. The MAPD-009278-5T1000 is available in an SM-156 surface-mount package and is designed to be utilized in both RoHS and standard reflow profiles.

Features
  • 2-way 0° 
  • Surface-mount
  • Tape-and-reel packaging
  • 260°C reflow compatible
  • RoHS compliant
  • Lead-free
Applications
  • Wired broadband
  • Wireless networking and communication
2019-04-03 תאריך הפרסום