DSC557-03 PCI Express® Clock Generator
Microchip's DSC557-03 dual-output crystal-less PCIe clock generator enhances reliability and accelerates product development
Microchip's DSC557-03 is a crystal-less, two-output PCIe clock generator designed to meet specifications for Gen1, Gen2, Gen3, and Gen4. It uses proven silicon MEMS technology to provide 100 MHz differential output clocks with exceptional jitter performance and stability
across a wide range of supply voltages and temperatures. By eliminating the need for an external quartz crystal, the DSC557-03 enhances reliability. It expedites product development while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
The device also features an output enable/disable function, allowing it to disable the outputs when OE is low. It is available in two packages: a space-saving 14-pin QFN (which occupies 77% less board space) and a 16-pin TSSOP that serves as a drop-in replacement for the existing ICS557-03 clock. Additionally, the DSC557-03 offers additional LVDS and LVCMOS output formats alongside the default HCSL output format.
This clock generator empowers next-generation systems by providing reliable and precise clock signals, contributing to seamless communication and data handling.
- Meets PCIe Gen1, Gen2, Gen3, and Gen4 specs
- MEMS-based clock generator eliminates the need for external 25 MHz crystal
- Dual HCSL clock output at 100 MHz
- Wide temperature range:
- Ext. industrial: -40°C to +105°C
- Industrial: -40°C to +85°C
- Ext. commercial: -20°C to +70°C
- Short lead time: 2 weeks
- Space saving in 14-pin QFN at 3.2 mm x 2.5 mm
- Excellent shock and vibration immunity
- High reliability
- Supply range of 2.25 V to 3.6 V
- Lead-free and RoHS compliant
DSC557-03 PCI Express® Clock Generator
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSA557-0333FL1TVAO | IC CLOCK GENERATOR PCIE 14-VFQFN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | DSA557-0333FL0TVAO | IC CLOCK GENERATOR PCIE 14-VFQFN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | DSA557-0344FL0TVAO | IC CLOCK GENERATOR PCIE 14-VFQFN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | DSA557-0344FL0VAO | IC CLOCK GENERATOR PCIE 14-VFQFN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | DSA557-0344FI0TVAO | IC CLOCK GENERATOR PCIE 14-VFQFN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | DSA557-0333FL1VAO | IC CLOCK GENERATOR PCIE 14-VFQFN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | DSA557-0344FI1VAO | IC CLOCK GENERATOR PCIE 14-VFQFN | מיידית - 0 | $11.14 | הצגת הפרטים |
![]() | ![]() | DSA557-0344FI0VAO | IC CLOCK GENERATOR PCIE 14-VFQFN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | DSA557-0344FI1TVAO | IC CLOCK GENERATOR PCIE 14-VFQFN | מיידית - 0 | $11.14 | הצגת הפרטים |
![]() | ![]() | DSA557-0344FL1VAO | IC CLOCK GENERATOR PCIE 14-VFQFN | מיידית - 194 | $15.21 | הצגת הפרטים |