Micro IDT Coaxial Connectors
Molex features their micro IDT coaxial connectors with flexible, high-performance signal routing for tight packaging applications
Molex's micro IDT coaxial connector system provides superior signal integrity, space savings and reliability for mobile and other applications. The system was initially designed to run signaling through the hinge area of new swivel-type cell phones with rotating LCDs. The ultra-thin coaxial cable used in the system offers easier signal routing and space savings versus FPC. A key advantage of the system over other types is our double-clamp wire grounding method that provides both electrical and mechanical grounding. This method offers a more reliable termination method than hand-soldering and up to 60% less transmission (dB) loss at frequencies between 1 MHz - 3 MHz.
Micro IDT Coaxial Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5018003032 | 400UM WTB PLG HARNESS 30CKT | מיידית - 0 | See Page for Pricing | הצגת הפרטים |