Pico-EZmate Plus 1 mm-Pitch Connectors
Molex's connectors are ideal for automated assembly processes in tight-spaced applications
With a current rating of up to 2.8 A and an improved withdrawal force, Molex's compact Pico-EZmate Plus 1 mm-pitch connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight-spaced applications across various industries. Pico-EZmate Plus has thicker housing side walls which improve withdrawal force over the original Pico-EZmate, increasing mating security. This series also provides a low profile to provide space real estate savings in a sleek design, with an open-top receptacle header allowing for easy snap-in mating for speedy assembly processing.
- Voltage (max.): 50 V
- Current (max.): 2.8 A (two circuits)
- Contact resistance (max.):
- 20 mΩ
- 5 mΩ (on crimped portion)
- Dielectric withstanding voltage: 500 VAC insulation
- Resistance (min.): 100 MΩ
- Housing: polyamide, UL94V-0
- AWG size: 28 and 30
- Contacts: copper alloy
- Plating: gold
- Operating temperature range: -45°C to +105°C
- Contact insertion force (max.): 18 N
- Contact retention to housing (min.): 3.5 N
- Durability (min.): 10 cycles
- Consumer
- Electronic cigarettes
- Entertainment devices
- POS terminals
- Smartphones and mobile devices
- Mobile phones
- Tablets
- Home appliances
- White goods
- Datacenters
- Data termination equipment
- Medical
- Medical instruments
Headers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2121340002 | PICO-EZMATE PLUS1.0 PLUGASSY ETP | מיידית - 8595 | $2.22 | הצגת הפרטים |
![]() | ![]() | 2121340003 | PICO-EZMATE PLUS1.0 PLUGASSY ETP | מיידית - 42421 | $2.63 | הצגת הפרטים |
![]() | ![]() | 2121340004 | PICO-EZMATE PLUS1.0 PLUGASSY ETP | מיידית - 44491 | $3.25 | הצגת הפרטים |
![]() | ![]() | 2121340005 | PICO-EZMATE PLUS1.0 PLUGASSY ETP | מיידית - 58911 | $3.63 | הצגת הפרטים |
![]() | ![]() | 2121340006 | PICO-EZMATE PLUS1.0 PLUGASSY ETP | מיידית - 53335 | $4.07 | הצגת הפרטים |
Terminal
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2040175021 | PICO-EZMATE PLUS1.0 CRIMPTERM LH | מיידית - 160952 | $0.38 | הצגת הפרטים |