Standard 0.062" Pin and Socket Connectors

Molex offers a wide range of crimp tooling and housing circuits for any application

Image of Molex's Standard 0.062" Pin and Socket Connectors Molex's standard 0.062" products have a wide range of product options including free-hanging or panel-mount housings and 18 AWG to 30 AWG terminals in brass and phosphor bronze base materials. Additionally, the options of tin or gold plating offer flexibility in design. Round terminals may be oriented in any direction for fast assembly, reducing applied costs. Circuit identifiers and polarized housing design ensure accurate assembly while dual terminal lock lances provide optimum contact stability. Molex offers a wide range of crimp tooling to support any manufacturing need, as well as a variety of housing circuit sizes ranging from a single circuit to 36 circuits, allowing customers to select the product size that best fits the application.

Applications
  • Consumer
    • Refrigerators
  • Data/communications
    • Desktop computers and motherboards
  • Networking
    • 1U rack boxes
    • Blade servers
    • Fan tray assemblies
    • Rack-mount servers
    • Storage racks
Features
  • Male and female terminals may be used in either plug or receptacle housings
  • Round terminals may be oriented in any direction
  • Passive (friction) lock
  • Secure mating of the housings
  • Free-hanging or panel-mount housing versions available
  • 1 to 36 circuit housings

Terminals

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN PIN 18-24AWG CRIMP GOLD0002066119CONN PIN 18-24AWG CRIMP GOLDמיידית - 56167$1.59הצגת הפרטים
CONN PIN SOLDER PCB TIN0002068103CONN PIN SOLDER PCB TINמיידית - 27011$0.54הצגת הפרטים
CONN SOCKET SOLDER PCB GOLD0002067104CONN SOCKET SOLDER PCB GOLDמיידית - 45$3.08הצגת הפרטים

Pre-Crimp Jumpers - Pin to Pin

תמונהמק"ט יצרןתיאורעובי חוטכמות זמינהמחירהצגת הפרטים
LEAD PIN-PIN 22AWG BLK 5.91" TIN0797582025LEAD PIN-PIN 22AWG BLK 5.91" TIN‎22 AWG‎מיידית - 747$2.10הצגת הפרטים
LEAD PIN-PIN 22AWG BLK 11.8" TIN0797582026LEAD PIN-PIN 22AWG BLK 11.8" TIN‎22 AWG‎מיידית - 0$1.87הצגת הפרטים

Pre-Crimp Jumpers - Socket to Socket

תמונהמק"ט יצרןתיאורעובי חוטכמות זמינהמחירהצגת הפרטים
LEAD SKT-SKT 22AWG BLK 5.91" TIN0797582027LEAD SKT-SKT 22AWG BLK 5.91" TIN‎22 AWG‎מיידית - 455$2.10הצגת הפרטים
LEAD SKT-SKT 22AWG BLK 11.8" TIN0797582028LEAD SKT-SKT 22AWG BLK 11.8" TIN‎22 AWG‎מיידית - 3668$3.02הצגת הפרטים
2020-12-08 תאריך הפרסום