LPC1300 Series Cortex-M3™ MCUs

NXP's 32-bit Cortex-M3 microcontrollers feature three reduced-power modes: sleep, deep-sleep, and deep power-down

LPC1300 Series Cortex-M3 MCUsNXP Semiconductors brings a new level of power performance to the ARM architecture with the LPC1300 series, one of the industry’s lowest-power Cortex-M3 MCUs. These new MCUs consume approximately 200 μA / MHz, bringing low-power benefits to a wide range of 16- and 32-bit applications.

Built around a Cortex-M3 Rev 2 processor core, the LPC1300 is equipped with up to 32 kB of flash and up to 8 kB of SRAM, uses a single 3.3 V power supply (for operation between 1.8 V and 3.6 V), and is available in LQFP48 and HVQFN 33 packages.

The LPC1300 series is pin-to-pin compatible with the LPC1100 series, NXP’s new family of Cortex-M0 MCUs, so it gives designers a straightforward migration path to the even lower-power features of the Cortex-M0 architecture.

Features

ARM Cortex-M3 processor

  • 72 MHz operation
  • Nested vectored interrupt controller for fast deterministic interrupts
  • Wake-up interrupt controller allows automatic wake from an priority interrupt
  • Three reduced-power modes: sleep, deep-sleep, and deep power-down

Memories

  • Up to 32 kB Flash memory
  • Up to 8 kB SRAM

Analog Peripherals

  • 10-bit analog-to-digital converter with eight channels and conversion rates up to 250 k samples per second

Applications

  • Battery-powered systems
  • e-Metering
  • Consumer peripherals
  • Remote sensors
  • 16- and 32-bit applications

Serial Peripherals

  • USB 2.0 full-speed device controller with on-chip PHY
  • UART with fractional baud rate generation, internal FIFO, and RS-485 support
  • SSP / SPI controller with FIFO and multi-protocol capabilities
  • I2C-bus interface supporting full I2C-bus specification and fast mode plus with a data rate of 1 Mbit/s with multiple address recognition and monitor mode

Other peripherals

  • Up to 42 general purpose I/O (GPIO) pins with configurable pull-up / down resistors and a new, configurable open-drain operating mode
  • Four general purpose counter / timers, with a total of four capture inputs and 13 match outputs
  • Programmable watchdog timer (WDT) with lock-out feature
  • System tick timer
  • Each peripheral has its own clock divider for power savings

LPC1300 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC MCU 32BIT 32KB FLASH 32VQFNLPC1313FHN33,551IC MCU 32BIT 32KB FLASH 32VQFNמיידית - 5120$15.60הצגת הפרטים
IC MCU 32BIT 32KB FLASH 48LQFPLPC1313FBD48,151IC MCU 32BIT 32KB FLASH 48LQFPמיידית - 2388$17.65הצגת הפרטים
IC MCU 32BIT 8KB FLASH 32HVQFNLPC1311FHN33,551IC MCU 32BIT 8KB FLASH 32HVQFNמיידית - 163$11.84הצגת הפרטים
HITEX LPC-STICK LPC1313 EVAL BRDOM11041HITEX LPC-STICK LPC1313 EVAL BRDמיידית - 0See Page for Pricingהצגת הפרטים
IC MCU 32BIT 32KB FLASH 32HVQFNLPC1343FHN33,551IC MCU 32BIT 32KB FLASH 32HVQFNמיידית - 0$13.04הצגת הפרטים
IC MCU 32BIT 32KB FLASH 48LQFPLPC1343FBD48,151IC MCU 32BIT 32KB FLASH 48LQFPמיידית - 402$22.17הצגת הפרטים
IC MCU 32BIT 16KB FLASH 32HVQFNLPC1342FHN33,551IC MCU 32BIT 16KB FLASH 32HVQFNמיידית - 0$11.82הצגת הפרטים
2009-09-21 תאריך הפרסום