MCU-Link JTAG SWD Debug Probe

NXP's MCU-Link debug probe utilizes their low-power, high-performance, dual-core LPC55S69 MCU operating at 150 MHz

Image of NXP's MCU-Link: JTAG/SWD Debug ProbeJointly developed by NXP and Embedded Artists, MCU-Link is a powerful and cost-effective debug probe that can be used seamlessly with the MCUXpresso IDE and is also compatible with 3rd party IDEs that support CMSIS-DAP protocol. MCU-Link also includes a USB-to-UART bridge feature (VCOM) that can be used to provide a serial connection between the target MCU and a host computer. MCU-Link is based on the LPC55S69 microcontroller and features a high-speed USB interface for high-performance debugging.

MCU-Link is compatible with Windows 10, MacOS, and Linux. A free utility from NXP provides an easy way to install firmware updates.

Features
  • Microcontroller
    • LPC55S69 dual Arm® Cortex®-M33 microcontroller running at up to 150 MHz
  • Connectivity
    • High-speed USB host connection
    • Target UART-to-USB bridge feature
  • User interface
    • SWD activity LED
  • Debug
    • SWD/JTAG debug interface to target via 10-pin Coresight connector
    • SWO support for profiling, interrupt tracing, and low overhead data access
  • Firmware upgrade support
    • Simple firmware update via USB

 

Supported Devices
  • All Kinetis microcontrollers
  • K32L series
  • LPC800 series
  • LPC54000 series
  • LPC5500 series
  • i.MX RT10xx series
  • i.MX RT600 series
  • i.MX RT500 series
  • i.MX RT117x family

MCU-Link JTAG SWD Debug Probe

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ARM CORTEX-M DEBUG PROBEMCU-LINKARM CORTEX-M DEBUG PROBEמיידית - 670$56.96הצגת הפרטים
2021-02-22 תאריך הפרסום