AF0130/AF0131 Image Sensors
onsemi image sensors have on-chip dual laser driver controls and modulation frequencies up to 200 MHz
The onsemi AF0130 and AF0131 belong to the Hyperlux ID family. They are indirect time-of-flight (iToF) sensors and are a 1/3.2-inch optical format, back-side illuminated (BSI) CMOS global shutter depth and imaging solution. The sensors have on-chip dual-laser driver controls and modulation frequencies (up to 200 MHz) as well as on-chip laser eye-safety thresholds. The AF0130 sensor version comes with a depth processing ASIC stacked below its pixel area that calculates depth, confidence, and intensity maps at high speeds from its laser-modulated exposures. The AF0131 sensor version does not come with on-chip depth processing but does come with the same performance. This sensor is for solutions that prefer their own depth calculations off-chip.
- 1.2 MP CMOS smart iToF sensor with advanced 3.5 µm pixel stacked BSI technology
- Superior low-light and ambient-light performance
- Enhanced NIR response at 850 nm and 940 nm wavelengths (QE > 40%)
- Dual-laser (frequency) operation for increased depth range (disambiguation) in VGA resolution
- Low-voltage differential signal (LVDS) driver for modulation control of two lasers up to 200 MHz
- Two or four-wire serial interface for register access
- 2 Gbps/lane, two-lane MIPI CSI-2 D-PHY data interface
- Laser eye safety monitoring
- Three output modes: RAW, data reduction (DR), and integrated depth processing (DP)
- Phase and pulsed (hybrid) modulation support
- Simultaneous depth, confidence, and grayscale output
- Horizontal and vertical mirroring, windowing, and pixel binning
- Context state machine with 64 programmable contexts
- Automatic exposure control (AEC)
- Pixel identification and correction (PDI and PDC)
- Multi-camera and interference mitigation
- Reduced motion artifacts due to decoupling between integration and readout
- Hardware trigger control
- On-chip mean and histogram statistics for smart control
- On-chip temperature sensor
- Pb-free and RoHS compliant
- Computing
- Drones, robotics, and automation
- Metrology
- Machine vision
- Future retail and intelligent logistics
- Security and access control
- Virtual or augmented reality
- 3D modeling
AF0130 Image Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AF0130CSSM30SMD20 | 1 MP 1/3 CIS | מיידית - 49 Factory Stock - 1791 | $210.56 | הצגת הפרטים |
![]() | ![]() | AF0130CSSM30SMKA1-CR2 | 1MP 1/3 CIS SO | מיידית - 41 Factory Stock - 150 | $276.31 | הצגת הפרטים |
![]() | ![]() | AF0130CSSM30SMKA1-CP2 | 1MP 1/3 CIS SO | מיידית - 48 Factory Stock - 3400 | $277.81 | הצגת הפרטים |
![]() | ![]() | AF0130CSSM30SMKA1-CR | 1MP 1/3 CIS SO | מיידית - 0 | $178.91 | הצגת הפרטים |
![]() | ![]() | AF0130CSSM30SMKA1-CP | 1MP 1/3 CIS SO | מיידית - 0 Factory Stock - 24000 | $180.35 | הצגת הפרטים |
AF0131 Image Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AF0131CSSM30SMD20 | 1 MP 1/3 CIS | מיידית - 50 | $208.85 | הצגת הפרטים |
![]() | ![]() | AF0131CSSM30SMKA1-CR2 | 1MP 1/3 CIS SO | מיידית - 50 Factory Stock - 150 | $273.71 | הצגת הפרטים |
![]() | ![]() | AF0131CSSM30SMKA1-CP2 | 1MP 1/3 CIS SO | מיידית - 50 Factory Stock - 2900 | $275.76 | הצגת הפרטים |
![]() | ![]() | AF0131CSSM30SMKA1-CR | 1MP 1/3 CIS SO | מיידית - 0 | $177.62 | הצגת הפרטים |
![]() | ![]() | AF0131CSSM30SMKA1-CP | 1MP 1/3 CIS SO | מיידית - 0 Factory Stock - 3000 | $178.91 | הצגת הפרטים |
![]() | AF0131CS1M30SMKA1-CP-E | ISG INDUSTRIAL CONSUMER | מיידית - 0 | See Page for Pricing | הצגת הפרטים |