Low-PIM Coaxial Cable Assemblies

Pasternack's highly durable assemblies deliver PIM levels of less than -160 dBc

Image of Pasternack's Low PIM Coaxial Cable AssembliesPasternack’s low-PIM coaxial cable assemblies consist of over 400 unique configurations that boast PIM levels of less than -160 dBc. The assemblies offer cable options including SPP plenum-rated, ¼-inch SuperFlex, SPF fire-rated, SPO outdoor-rated, and flexible TFT-402 and TFT-402-LF options. These highly durable cables are constructed from a solid center conductor and are available in standard diameter options. The assemblies are available with connector types such as 2.2-5, 4.1/9.5, 4.3-10, 7/16 DIN, Type-N, NEX10, and SMA, which also include right-angle connector options.

The high-quality cables deliver low insertion loss and excellent VSWR, are 100% RF/PIM-tested, and ship with the PIM test results marked on each cable. These low-PIM cables are ideal for indoor wireless systems, wireless infrastructure, multi-carrier communication systems, WISP networks, small cell installations, and PIM testing applications.

Features
  • Over 400 unique configurations
  • Ten popular cable types
  • Eight connector series comprising 90+ connectors
  • Connector body-styles: straight and right-angle
  • Panel-mount and bulkhead-mount options
  • 100% PIM-tested to the published performance specifications
  • Production-tested PIM levels are marked on each assembly
  • PIM performance varies by connector type:
    • Most assemblies have PIM levels of < -160 dBc
  • High-quality components and precision assembly processes result in excellent RF performance
  • RF verification testing of the max frequency and VSWR prior to shipment
  • Custom combinations available
Applications
  • Indoor wireless systems
  • Wireless infrastructure installations
  • Distributed antenna systems (DAS)
  • Multi-carrier communication systems
  • WISP networks
2025-10-29 עודכן

Low-PIM Coaxial Cable Assemblies

תמונהמק"ט יצרןתיאורמחבר ראשוןמין המגע הראשוןסוג הרכבה המחבר הראשוןכמות זמינהמחירהצגת הפרטים
COAX CBL N-TYPE TO N-TYPE 6.6'PE3C6374-200CMCOAX CBL N-TYPE TO N-TYPE 6.6'תקע N-Typeזכרתלוי חופשי (בשורה)מיידית - 0
Factory Stock - 18
$421.26הצגת הפרטים
COAX CBL 7/16 DIN TO N-TYPE 36"PE3C6357-36COAX CBL 7/16 DIN TO N-TYPE 36"תקע 7/16‏זכרתלוי חופשי (בשורה)מיידית - 0
Factory Stock - 48
$373.45הצגת הפרטים
COAX CBL N-TYPE TO N-TYPE 4.9'PE3C6360-150CMCOAX CBL N-TYPE TO N-TYPE 4.9'תקע N-Typeזכרתלוי חופשי (בשורה)מיידית - 0
Factory Stock - 42
$402.18הצגת הפרטים
COAX CBL 4.3/10 TO 4.3/10 19.6"PE3C7830-50CMCOAX CBL 4.3/10 TO 4.3/10 19.6"שקע 4.3/10‏נקבההרכבה בלוחמיידית - 0
Factory Stock - 47
$382.09הצגת הפרטים
COAX CBL 4.3/10 TO 4.3/10 24"PE3C7826-24COAX CBL 4.3/10 TO 4.3/10 24"תקע 4.3/10‏זכרתלוי חופשי (בשורה)מיידית - 0
Factory Stock - 183
$392.66הצגת הפרטים
COAX CBL 4.3/10 TO 4.3/10 24"PE3C7828-24COAX CBL 4.3/10 TO 4.3/10 24"תקע 4.3/10‏, זווית ישרהזכרתלוי חופשי (בשורה)מיידית - 0
Factory Stock - 108
$412.68הצגת הפרטים
COAX CBL N-TYPE TO N-TYPE 6.6'PE3C7842-200CMCOAX CBL N-TYPE TO N-TYPE 6.6'תקע N-Typeזכרתלוי חופשי (בשורה)מיידית - 0
Factory Stock - 335
$426.00הצגת הפרטים
COAX CBL 4.3/10 TO 4.3/10 24"PE3C7834-24COAX CBL 4.3/10 TO 4.3/10 24"שקע 4.3/10‏נקבההרכבה בלוחמיידית - 0
Factory Stock - 22
$397.44הצגת הפרטים
2023-01-30 תאריך הפרסום