BV1HB008EFJ-C High-Side Intelligent Power Device (IPD)
ROHM high-side IPDs deliver reliable 12 V load control with integrated protection and diagnostics
ROHM BV1HB008EFJ-C single-channel 9 mΩ high-side IPDs integrate overcurrent load protection, a dual-temperature shutdown mechanism that limits the internal thermal transients and reduces the mechanical stress of the IC, and a smart active-clamp circuit to dissipate the magnetic energy while switching off inductive loads and to protect internal circuits from overvoltage surges. Embedded current sense and diagnostic features provide real-time load current information and open- or short-circuit feedback in both on and off states. A 3 V and 5 V CMOS-compatible input pin offers direct microcontroller connection without special interfaces or level shifters. These, in conjunction with a wide input voltage range, make the high-side IPD a high-performance component that is suitable for 12 V battery-connected automotive applications.
- AEC-Q100 qualified
- Short-circuit load protection
- Overcurrent limitation
- Active-clamp and overvoltage protection
- Dual-temperature shutdown
- Undervoltage lockout
- Integrated current sense circuit
- Loss of ground protection
- Reverse battery connection protection
- Open-load and short-to-battery diagnostics
- Drivers for resistive, inductive, and capacitive loads
- MOSFET, relay, and fuse replacement
- 12 V automotive applications
BV1HB008EFJ-C High-Side Intelligent Power Device (IPD)
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BV1HB008EFJ-CE2 | AUTOMOTIVE INTELLIGENT POWER DEV | מיידית - 27 | $10.16 | הצגת הפרטים |