SX1272 RF Transceiver

Semtech's long range, low power, 860-1000MHz RF transceiver with LoRa™

Image of Semtech's SX1272 RF Transceiver The SX1272 transceivers feature the LoRa long-range modem that provides ultra-long-range spread spectrum communication and high interference immunity while minimizing current consumption.

Using Semtech's patented LoRa modulation technique, SX1272 can achieve a sensitivity of over -137 dBm using a low-cost crystal and bill of materials. The high sensitivity combined with the integrated +20 dBm power amplifier yields industry-leading link budget, making it optimal for any application requiring range or robustness. LoRa also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity, and energy consumption.

Features
  • LoRa modem
  • 157 dB maximum link budget
  • +20 dBm at 100 mW constant RF output versus V supply
  • +14 dBm high-efficiency PA
  • Programmable bit rate up to 300 kbps
  • High sensitivity: down to -137 dBm
  • Bullet-proof front-end: IIP3 = -12.5 dBm
  • 89 dB blocking immunity
  • Low RX current of 10 mA, 100 nA register retention
  • Fully-integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK, LoRa and OOK modulation
  • Built-in bit synchronizer for clock recovery
  • Preamble detection
  • 127 dB Dynamic Range RSSI
  • Automatic RF Sense and CAD with ultra-fast AFC
  • Packet engine up to 256 bytes with CRC
  • Built-in temperature sensor and low-battery indicator
Applications
  • Automated meter reading
  • Home and building automation
  • Wireless alarm and security systems
  • Industrial monitoring and control
  • Long-range irrigation systems
2014-06-20 תאריך הפרסום