i10 Lock
SICK compact safety locking devices with integrated door monitoring provide dependable locking and monitoring
The SICK i10 lock is a reliable electromechanical safety switch designed to keep protective doors securely locked until it is safe to access hazardous areas. Its slim profile makes it easy to install directly onto guard frames, even in tight spaces. With a variety of actuator and switching options, the i10 lock offers flexible integration across a wide range of industrial applications. Whether used in machine enclosures or automated systems, this safety device provides dependable locking and monitoring to help ensure operator safety and compliance with safety standards.
- Electromechanical locking mechanism for secure guard protection
- Integrated door monitoring to prevent unsafe access
- Slim housing design for easy mounting on narrow guard frames
- Multiple actuator options for flexible mechanical integration
- Variety of switching elements for electrical adaptability
- Suitable for a wide range of industrial safety applications
- Helps meet machine safety compliance standards
- Durable construction for long-term reliability in harsh environments
- Simple installation with minimal wiring requirements
- Supports both hinged and sliding guard doors
- Compact footprint ideal for space-constrained setups
- Provides clear status indication for lock and door position
- Reduces risk of accidental access to hazardous areas
- Compatible with other safety control systems
- Designed for use in automation, packaging, and manufacturing sectors
- Guard locking for safety doors on industrial machinery
- Access control for hazardous zones in automated systems
- Safety interlocking for gates and protective covers
- Machine guarding for presses, cutters, and packaging equipment
- Robotic work cell protection to prevent unauthorized entry
- Conveyor system access point security
- Automated storage and retrieval systems (AS/RS) safety
- Food and beverage production line safety
- Metalworking and woodworking machine protection
- Pharmaceutical and chemical plant safety
- Assembly line safety monitoring
- AGV (automated guided vehicle) path protection
- Outdoor industrial safety applications requiring lockable guards
- Complex layouts needing multiple locking points
- Safety integration for material handling equipment
i10 Lock
| תמונה | מק"ט יצרן | תיאור | סוג | מעגל | דירוג זרם (אמפר) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 6022585 | INTERLOCK SOLENOID LOCKING 4PST | נעילת סולנואיד | 4PST-3NC/1NO | 4A (AC/DC) | מיידית - 13 | $1,947.30 | הצגת הפרטים |
![]() | ![]() | 6022580 | INTERLOCK SOLENOID RELEASE 3PST | שחרור סולנואיד | 3PST-2NC/1NO | 4A (AC/DC) | מיידית - 1 | $1,947.30 | הצגת הפרטים |
![]() | ![]() | 6027397 | INTERLOCK SOLENOID RELEASE 4PST | שחרור סולנואיד | 4PST-3NC/1NO | 4A (AC/DC) | מיידית - 2 | $1,947.30 | הצגת הפרטים |
![]() | ![]() | 6011368 | INTERLOCK SOLENOID LOCKING 4PST | נעילת סולנואיד | 4PST-3NC/1NO | 4A (AC/DC) | מיידית - 3 | $2,129.52 | הצגת הפרטים |
![]() | ![]() | 6029934 | INTERLOCK SOLENOID RELEASE DPST | שחרור סולנואיד | DPST-NC | 4A (AC/DC) | מיידית - 1 | $2,129.52 | הצגת הפרטים |
![]() | ![]() | 6020598 | INTERLOCK SOLENOID LOCKING 4PST | נעילת סולנואיד | 4PST-NC | 4A (AC/DC) | מיידית - 1 | $2,129.52 | הצגת הפרטים |
![]() | ![]() | 6045055 | INTERLOCK SOLENOID RELEASE 3PST | שחרור סולנואיד | 3PST-NC | 1A (AC/DC) | מיידית - 1 | $2,598.58 | הצגת הפרטים |
![]() | ![]() | 6053788 | INTERLOCK SOLENOID LOCKING 3PST | נעילת סולנואיד | 3PST-NC | 1A (AC/DC) | מיידית - 1 | $2,598.58 | הצגת הפרטים |
![]() | ![]() | 6045056 | INTERLOCK SOLENOID LOCKING 3PST | נעילת סולנואיד | 3PST-NC | 1A (AC/DC) | מיידית - 1 | $2,598.58 | הצגת הפרטים |
![]() | ![]() | 6020536 | INTERLOCK SOLENOID LOCKING 4PST | נעילת סולנואיד | 4PST-3NC/1NO | 4A (AC/DC) | מיידית - 0 | $1,947.30 | הצגת הפרטים |