TR4 Direct RFID Safety Switches
The SICK TR4 advanced RFID safety switch offers high manipulation protection
SICK TR4 direct RFID safety switches deliver robust protection for applications requiring maximum resistance to tampering. Equipped with monitored semiconductor outputs [output signal switching devices (OSSD)], it connects directly to a safety controller for streamlined integration. The switch activates only when a valid actuator is detected within its response range, ensuring secure operation. Users can choose between two coding options - universal coding allows any compatible actuator to trigger the switch or unique coding ensures only the taught actuator with the stored code can activate the system.
- High manipulation protection using RFID technology
- Monitored semiconductor outputs (OSSD) for direct controller connection
- Two coding options: universal or unique actuator coding
- Valid actuator detection within defined response range
- Series connection of up to 30 switches for simplified wiring
- LED status indicators for quick visual diagnostics
- Compact design for easy integration into machinery
- Supports flexible installation in complex layouts
- Reduces downtime with straightforward maintenance
- Compatible with modern safety controllers
- Reliable performance in harsh industrial environments
- Enhances compliance with safety standards
- Cost-effective solution for tamper-proof machine guarding
- Machine guarding for presses, cutters, and automated equipment
- Access control for hazardous zones
- Safety interlocking for doors and gates
- Robotics work cell protection
- Packaging and palletizing equipment safety
- Conveyor system safeguarding
- Automated storage and retrieval systems (AS/RS)
- Food and beverage production line safety
- Metalworking and welding station protection
- Chemical and pharmaceutical plant safety
- Assembly line safety monitoring
- Automated guided vehicle (AGV) path protection
- Outdoor industrial safety applications
- Complex layouts requiring multiple switches in series
TR4 Direct RFID Safety Switches
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6070817 | INTERLOCK SWITCH RFID | מיידית - 7 | $2,021.47 | הצגת הפרטים |
![]() | ![]() | 6070799 | INTERLOCK SWITCH SAFETY RFID | מיידית - 5 | $1,319.64 | הצגת הפרטים |
![]() | ![]() | 6070789 | INTERLOCK SWITCH SAFETY RFID | מיידית - 7 | $1,319.64 | הצגת הפרטים |