SINAMICS G120X Infrastructure Drive for Pumps, Fans, and Compressors
High-performance drive solution from Siemens for water/wastewater, HVAC, and industrial applications
The Siemens SINAMICS G120X robust and versatile infrastructure drive is engineered for optimal performance in pump, fan, and compressor applications. Designed to support power ratings up to 700 hp (630 kW), it integrates seamlessly into existing systems and supports a wide range of motor types including induction, permanent magnet synchronous, and synchronous reluctance motors. With a focus on energy efficiency, digitalization, and safety, the G120X meets stringent industry standards and offers advanced features such as SIL3-rated Safe Torque Off (STO), short-circuit current ratings up to 100 kA, and compatibility with multiple communication protocols including PROFINET and EtherNet/IP.
The drive is equipped with intelligent application functions tailored for pump and fan operations, such as deragging, multi-pump control, fire mode, and energy calculators. It also supports digital health monitoring via SINAMICS CONNECT 300 and Analyze MyDrives, enabling real-time diagnostics and predictive maintenance through the Siemens MindSphere IoT platform.
Its modular design includes options for push-through kits, I/O extension modules, and various filters to suit harsh environments. The G120X is available in multiple frame sizes and voltage ranges, ensuring flexibility across diverse infrastructure needs. With high efficiency (up to 98%) and a fundamental power factor of 0.96 to 0.99, it helps reduce total cost of ownership while enhancing system reliability and performance.
- Power ratings up to 700 hp (630 kW)
- Supports induction, PMSM, and SRM motors
- Efficiency up to 98% (IE2 class)
- SIL3-rated STO
- Short-circuit current rating up to 100 kA
- Sensorless vector control and V/Hz control modes
- IP20/UL open type protection
- Operating temperature range: -20°C to +60°C
- Multiple communication protocols, including PROFINET, EtherNet/IP, Modbus, BACnet, and PROFIBUS
- Integrated digital inputs/outputs and analog I/O
- Optional I/O extension module
- Intelligent Operator Panel (IOP-2) and Smart Access Module (SAM)
- Real-time clock and programmable timers
- SD memory card slot for cloning and backup
- Push-through kit options for enhanced installation flexibility
- Water and wastewater treatment
- HVAC systems
- Irrigation and agriculture
- Industrial chillers and refrigeration
- Multi-pump systems
- Fan control systems
- Compressor operations
- Fire mode applications
- Cavitation and frost protection
- Condensation and leakage monitoring
- Dry-running protection
- PID control for process optimization
- Energy and flow calculation
- Sleep and bypass modes
- Belt monitoring with sensors