SIT8918/9 and SIT8920/1 High-Temperature Oscillators
SiTime’s SIT8918/9 and SIT8920/1 oscillators present the next generation of -40°C to +125°C oscillators for harsh environments
SiTime's SIT8918B, SiT8919B, SIT8920B, and SiT8921B high-temperature oscillators provide ±20 ppm frequency stability from -40°C to +125°C. They are 2x better in stability, 20x more reliable, and 30x more resistant to shock and vibration than quartz. SiTime oscillators enable higher system performance and reduce field failures in harsh environments. Their MEMS oscillators exhibit performance far greater than comparable crystals oscillators. In-house MEMS and analog CMOS expertise allow SiTime to develop the most reliable and robust products. Oscillators are available in plastic packages, which are up to 54 times more immune to external electromagnetic fields than quartz oscillators. The MEMS resonators are vacuum sealed using an advanced EpiSeal® process that eliminates foreign particles, providing better long-term aging and reliability. For the same devices in a SOT23-5 package, refer to the SiT2018B, SiT2019B, SiT2020B, and SiT2021B oscillators. For similar devices with AEC-Q100 qualification, refer to the SIT8924B and SiT8925B oscillators.
- Unique combination of
- ±20 ppm
- Frequency from 1 MHz to 137 MHz
- Automotive temp (-40°C to +125°C)
- Small package (2.0 mm x 1.6 mm x 0.8 mm)
- 0.1 ppb/g low vibration sensitivity
- 70 g shock and 50 kg vibration
- Programmable drive strength
- Five industry-standard packages
- Better timing margin ideal for space-constrained, outdoor, and high-temp operating environments
- Improved system performance under vibration
- Simpler carrier drop-test compliance (such as STB)
- Excellent system reliability in harsh environments
- Slower rise/fall time that minimizes EMI from the oscillator
- Lower cost by driving multiple loads and eliminate additional timing components
- 100% drop in replacement of quartz XO
- Reduce inventory overhead
- Mitigate shortage risks
SIT8918/9 and SIT8920/1 High-Temperature Oscillators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIT8919BA-83-XXS-120.000000 | MEMS OSC XO 120.0000MHZ LVCMOS | מיידית - 22 Factory Stock - 485 | $43.58 | הצגת הפרטים |
![]() | ![]() | SIT8918BE-13-33E-32.000000 | MEMS OSC XO 32.0000MHZ LVCMOS LV | מיידית - 0 Factory Stock - 2728 | $8.21 | הצגת הפרטים |
![]() | ![]() | SIT8918AE-13-33N-45.000000 | MEMS OSC XO 45.0000MHZ LVCMOS LV | מיידית - 215 Factory Stock - 2728 | $8.21 | הצגת הפרטים |
![]() | ![]() | SIT8918BE-13-33N-45.000000 | MEMS OSC XO 45.0000MHZ LVCMOS LV | מיידית - 212 Factory Stock - 2728 | $8.21 | הצגת הפרטים |
![]() | ![]() | SIT8918AE-13-33E-75.000000 | MEMS OSC XO 75.0000MHZ LVCMOS LV | מיידית - 170 Factory Stock - 2728 | $8.21 | הצגת הפרטים |