Universal Serial Bus (USB) 2.0 and 3.0 Panel Mount Cable Assemblies
Stewart Connectors' USB 2.0 and USB 3.0 cables are designed for a variety of communication applications
Stewart's USB cable assemblies are designed to support data speeds up to 480 Mbps for USB 2.0 and 5 Gbps for USB 3.0. These cable assemblies utilize a reliable shielded cable design that allows for power to be supplied over a signal while ensuring a high-speed transfer of data quickly and safely. USB 2.0 and 3.0 cable assemblies utilize a USB Type-A male plug on one end and panel mount USB Type-A Female on the other end with screw terminals for securing the connector to panel. The plug and cable are overmolded to increase strain relief, which helps increase the cable's longevity and reduces the strain on the conductors at the termination point.
Stewart's USB 2.0 and 3.0 cables are designed for IoT applications, POS equipment, printers and scanners, consumer applications, game ports, laptops, and desktop computers.
Resources
Universal Serial Bus (USB) 2.0 and 3.0 Panel Mount Cable Assemblies
| תמונה | מק"ט יצרן | תיאור | קצב העברה | עובי חוט | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SC-3APK001F | CABLE USB 3.0 MALE TO FEMALE 1FT | 5Gbps | 24 AWG, 28 AWG | מיידית - 2594 | $32.63 | הצגת הפרטים |
![]() | ![]() | SC-2APK001F | CABLE USB 2.0 MALE TO FEMALE 1FT | 480Mbps | 24 AWG, 28 AWG | מיידית - 0 | $15.96 | הצגת הפרטים |