Smart Driver L639x Series
STMicroelectronics introduces a highly versatile, innovative solution for MOSFET and IGBT drivers
STMicroelectronics' L639x is a highly integrated, versatile high voltage gate driver platform, which allows the user to easily design a control system for a wide range of inductive loads such as motors for home appliances, factory automation, industrial drives and also HID ballasts and power supply units.
The L6390, L6392, and L6393 are high-voltage devices manufactured with the BCD "OFF-LINE" technology. They are single chip half-bridge gate drivers for N-channel power MOSFET or IGBT. The high side (floating) section is designed to stand a voltage rail up to 600 V. The logic inputs are CMOS/TTL compatible down to 3.3 V for easy interfacing microcontroller/DSP.
- Half bridge topology for off-line applications up to 600 V
- Current capability of 270/-430 mA (typ.)
- 3.3 V, 5 V, 15 V input logic compatibility
- Op amp for advanced currents sensing
- Comparator for protections
- Integrated bootstrap diode
- Smart/fast shut down internal block
- Dedicated pin for external shut down
- Under voltage lock out on VBOOT and VCC
- Adjustable dead time
- Dual inputs/inputs out of phase
- EMI improvement and parasitic noise reduction
- More compact and simplified layout compared to competition
- Flexible, easier and faster design
- Fully protected applications
- Fault protections
- Bill of material cost reduction
Smart Driver L639x Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | L6390DTR | IC GATE DRVR HALF-BRIDGE 16SO | מיידית - 4068 | $5.62 | הצגת הפרטים |
![]() | ![]() | L6392DTR | IC GATE DRVR HALF-BRIDGE 14SO | מיידית - 512 | $5.56 | הצגת הפרטים |
![]() | ![]() | L6393DTR | IC GATE DRVR HALF-BRIDGE 14SO | מיידית - 10357 | $5.12 | הצגת הפרטים |