STEVAL-PDETECT1 Add-On Evaluation Kit

STMicroelectronics offers an add-on evaluation kit designed for human presence applications

Image of STMicroelectronics STEVAL-PDETECT1 Add-On Evaluation KitThe STMicroelectronics STEVAL-PDETECT1 is an add-on evaluation kit for the STWIN.box designed for human presence applications. It supports low-power operations, ensures user privacy, and minimizes false triggers through multisensor modalities. Up to three add-on boards can be used simultaneously in a daisy-chain configuration.

The kit includes three sensors – STHS34PF80, VL53L8CX, and VD6283TX. The STHS34PF80 measures IR radiation from objects within its field of view. The ASIC processes this information digitally, monitoring motion, presence, or overtemperature conditions. VL53L8CX is a multizone (4x4 or 8x8) time of flight (ToF) ranging sensor with enhanced performance under ambient light and reduced power consumption. It provides accurate ranging up to 400 cm with a 65° diagonal field of view (FoV) based on STMicroelectronics’ FlightSense™ technology. VD6283TX is a compact color sensor (1.83 mm x 1.0 mm x 0.55 mm) with advanced light flicker extraction. It offers fast and accurate light measurement with individual ADCs and readouts for each color channel. The VD6283TX uses hybrid color filters for precise computation of correlated color temperature (CCT) and lux information, suitable for display brightness management or scene light correction.

Features
  • Kit contents:
    • STEVAL-PDETCS1 board
    • TMOS long range Fresnel lens: TMOS63-10
    • Plastic case for TMOS63-10 Fresnel lenses
    • ToF cover glass: IR136C0-IC09-A066
    • STEVAL-FLTCB03 flex cable
  • Compatible with STEVAL-STWINBX1 (not included)
  • Key sensor products:
    • VD6283TX ambient light sensor
    • VL53L8CX FlightSense sensor
    • STHS34PF80 infrared sensor for motion and presence detection
Applications
  • HVAC
  • Thermostats
  • Security systems
  • Room entry detection
  • Access controls
  • Smart lighting
  • Room occupancy

STEVAL-PDETECT1 Add-On Evaluation Kit

תמונהמק"ט יצרןתיאורסוגפונקציהכמות זמינהמחירהצגת הפרטים
PRESENCE DETECTION ADD-ON FOR STSTEVAL-PDETECT1PRESENCE DETECTION ADD-ON FOR STחיישןזמן-טיסה (ToF‏) D‏3‏, אור סביבה, צבע, אינפרה-אדום (IR‏)מיידית - 20$197.00הצגת הפרטים

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR OPT 5000-20000NM IR 10STHS34PF80TRSENSOR OPT 5000-20000NM IR 10מיידית - 109$17.16הצגת הפרטים
2024-08-19 תאריך הפרסום