STM32G0B1 Access Line MCUs with Extended Memory

STMicroelectronics' access line MCUs feature extended memory and advanced communication peripherals

Image of STMicroelectronics STM32G0B1 Access Line MCUs with Extended MemorySTMicroelectronics STM32G0B1 expands the efficient STM32G0 series, embedding up to 512 KB Flash and 144 KB RAM memory from packages as small as 32-pin and up to 100-pin. Additionally, it supports the USB full-speed host/device, integrated USB Type-C® controller and transceivers, FDCAN protocol, and up to 8 UART.

Applications
  • Consumer applications
  • USB/USB-C applications
  • Energy-efficient applications (battery operated)
  • Industrial equipment
  • Control applications
  • Motor control applications
  • Home appliances
  • Home automation
  • E-bikes
  • Air conditioning
Features
  • Up to 512 KB Flash and 144 KB RAM memory
  • Dual-bank Flash
  • Packages from 32-pin to 100-pin
  • USB data + UCPD (Type-C and Power Delivery)
  • FDCAN x2

STM32G0B1 Access Line MCUs with Extended Memory

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 512KB FLASH 32LQFPSTM32G0B1KET6NIC MCU 32BIT 512KB FLASH 32LQFPמיידית - 1418$15.72הצגת הפרטים
IC MCU 32BIT 512KB FLASH 32LQFPSTM32G0B1KET6IC MCU 32BIT 512KB FLASH 32LQFPמיידית - 1227$15.72הצגת הפרטים
IC MCU 32BIT 512KB FLASH 64LQFPSTM32G0B1RET6IC MCU 32BIT 512KB FLASH 64LQFPמיידית - 4335$17.21הצגת הפרטים
IC MCU 32BIT 512KB FLASH 100LQFPSTM32G0B1VET6IC MCU 32BIT 512KB FLASH 100LQFPמיידית - 614$19.38הצגת הפרטים
IC MCU 32BIT 256KB FLSH 48UFQFPNSTM32G0B1CCU6IC MCU 32BIT 256KB FLSH 48UFQFPNמיידית - 1608$13.93הצגת הפרטים
IC MCU 32BIT 512KB FLSH 48UFQFPNSTM32G0B1CEU6IC MCU 32BIT 512KB FLSH 48UFQFPNמיידית - 7713$15.96הצגת הפרטים

Associated Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NUCLEO-64 STM32G0B1RE EVAL BRDNUCLEO-G0B1RENUCLEO-64 STM32G0B1RE EVAL BRDמיידית - 967$66.88הצגת הפרטים
2021-04-09 תאריך הפרסום