STMPE16M31 and STMPE24M31 Touch Key Controllers

STMicroelectronics' 16/24-channel touch key controller with PWM and ratiometric engines

Image of STMicrelectronics' STMPE16M31 & STMPE24M31 Touch Key ControllersSTMicroelectronics' STMPE16M31 and STMPE24M31 touch key controllers expand the existing portfolio of S-Touch™ products. In addition to 16 or 24 capacitive sensing channels, the controllers offer two built-in ratiometric engines for sliders and wheels. Eight independent PWM controllers allow for control of up to 16 LEDs. The I²C interface supports up to 400 kHz communication with the system host, and a very wide dynamic range allows most applications to work without hardware tuning.

Features
  • STMPE16M31QTR: 16-channel capacitive touch key controller with PWM and ratiometric engine operates from 2.7 V to 5.5 V and is supplied in a QFN32 package
  • STMPE24M31QTR: 24-channel capacitive touch key controller with PWM and ratiometric engine operates from 2.7 V to 5.5 V and is supplied in a QFN40 package
Applications
  • Notebook PC control bars
  • Printer control panels
  • Remote controls for audio/video products
  • Front panel control on appliances
  • Industrial control panels in harsh environments
  • Domestic control panels and LED indicator controllers
  • Medical equipment, including portable devices
2013-07-02 תאריך הפרסום