Triacs

STMicroelectronics offers its triacs which are designed for applications that include AC mains and appliances

Image of STMicroelectronics' TriacsSTMicroelectronics' triacs are used to control AC mains applications. They can be used as simple on/off switches, to replace electromechanical relays while providing a higher degree of flexibility (through electronic control) and superior reliability. Using a simple phase-control circuit, they can also be used to control the power level through AC loads.

ST’s portfolio includes devices with voltage ratings up to 800 V and RMS on-currents up to 40 A in general-purpose standard configurations, a high-commutation T series in Snubberless™ technology, and high-temperature triacs for use in harsh environments. They are the reference for universal motor drivers in appliance applications due to their ability to manage the inrush conditions when driving inductive loads.

They are available in plastic molded or ceramic isolated and non-isolated, through-hole power packages as well as surface-mount packages.

View All of STMicroelectronics' Triacs

Triacs

תמונהמק"ט יצרןתיאורזרם - מצב מופעל ‎(It (RMS))‎‏ (מקס')זרם - נחשול לא-חוזר ‎50, 60 Hz (Itsm)זרם - החזקה (Ih) (מקס')כמות זמינהמחירהצגת הפרטים
TRIAC ALTERNSTR 800V 16A TO220ABT1635T-8ITRIAC ALTERNSTR 800V 16A TO220AB16 A120A, 126A45 mAמיידית - 312$6.06הצגת הפרטים
TRIAC SENS GATE 800V 12A TO220ABT1210T-8FPTRIAC SENS GATE 800V 12A TO220AB12 A90A, 95A15 mAמיידית - 694$7.18הצגת הפרטים
TRIAC ALTERNISTOR 800V TO220FPABT1635T-8FPTRIAC ALTERNISTOR 800V TO220FPAB16 A120A, 126A40 mAמיידית - 11$9.75הצגת הפרטים
TRIAC ALTERNISTOR 800V 16A TO220T1635T-8TTRIAC ALTERNISTOR 800V 16A TO22016 A120A, 126A40 mAמיידית - 960$5.61הצגת הפרטים
TRIAC SENS GATE 800V 16A TO220ABT1610T-8FPTRIAC SENS GATE 800V 16A TO220AB16 A120A, 126A15 mAמיידית - 882$10.43הצגת הפרטים
2016-12-30 תאריך הפרסום