PBE16 Series Pushbutton Emergency Stop Switch

TE Connectivity’s ALCOSWITCH emergency stop switches are offered with two different actuator button styles

Image of TE Connectivity's PBE16 Series Pushbutton Emergency Stop Switch TE Connectivity’s (TE) ALCOSWITCH PBES16 series pushbutton emergency stop switch is offered as an illuminated and non-illuminated switch. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 and IEC 60947-5-5 standards. These switches are offered with two different actuator button styles. The PBES16 series has a 20 N actuation force for ruggedized applications to avoid accidental actuations and is also IP65-rated to withstand harsh environments.

Benefits
  • Solder-to-wire or quick-connect terminals
  • Simple mounting
  • IP65-rated
  • High actuation force
Features
  • 16 mm mounting hole
  • Gold plating
  • LED and incandescent
  • UL and TUV approvals
Applications
  • Robotics
  • Escalators
  • Process machinery
  • Medical equipment
2021-07-15 תאריך הפרסום