FASTON 250 PCB Tab Terminals

TE AMP's PCB tab terminals are tin-plated with a nickel underlayer in 2- and 3-post options

Image of TE Connectivity AMP's FASTON 250 PCB Tab Terminals TE Connectivity AMP’s 250 FASTON PCB tab terminals were designed to meet the challenges of today's demanding markets, which are driving the need for improved quality and efficiency in the production of printed circuit boards for major home appliances. Applications in HVAC, transportation, and industrial machinery controls that require the use of FASTON tabs are ideal matches for the 250 product. These terminals are tin-plated tabs with a nickel underlayer in 2- and 3-post options. The nickel underlayer prevents zinc (Zn) migration on the surface and can help reduce PC board soldering temperatures, which help ensure a good surface finish.

Features
  • Tin-plated brass with nickel underlayer
  • Nickel underlayer prevents zinc migration to the surface
  • Lower soldering process temperatures
  • 2- and 3-post tab options accommodate multiple current ratings
  • Better quality surface finish
Target Markets
  • Large and small home appliances
  • Lawn and garden
  • HVAC
  • Industrial applications
  • Automotive
  • Lighting
Applications - PCBs for:
  • Cooking ranges
  • Refrigeration
  • Robotics and conveyors
  • Heating and air conditioning units
  • Washing machines

FASTON 250 PCB Tab Terminals

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
250 FASTON PCB TAB TPBR2376579-2250 FASTON PCB TAB TPBRמיידית - 37290$1.32הצגת הפרטים
250 FASTON PCB TAB TPBR2376582-2250 FASTON PCB TAB TPBRמיידית - 11106$0.34הצגת הפרטים
250 FASTON PCB TAB TPBR2376591-2250 FASTON PCB TAB TPBRמיידית - 27007$0.34הצגת הפרטים
250 FASTON PCB TAB TPBR2376595-2250 FASTON PCB TAB TPBRמיידית - 17069$0.34הצגת הפרטים
2021-12-22 תאריך הפרסום