N-Type RF Connectors
TE Connectivity N-Type connectors are ruggedized RF connectors with a threaded interface used for coaxial cable connections in various applications
In a continuing effort to address market demand, TE Connectivity introduces an assortment of N-Type coaxial connectors to its product portfolio. These connectors are part of the complete line of TE RF products that have been widely used by the electronics industry.
N-Type connectors are ruggedized RF connectors with a threaded interface used for coaxial cable connections in various applications. They are designed to provide a reliable and consistent connection for transmitting high-frequency signals. Suitable for harsh environments, these connectors can be used in a wide range of outdoor applications.
- Rugged connector with dependable performance
- Robust construction for durability
- Weather-resistant design
- Threaded coupling mechanism for secure connections
- Cable mount and panel mount options available
- Nickel and white bronze plating available
- Capable of handling high power levels
- Excellent electrical performance at high frequencies
- Good shielding against electromagnetic interference
- Suitable for outdoor use due to weather resistance
- DC-11 GHz
- 50 Ω impedance
- Industrial equipment
- Aerospace and defense
- Communications systems
- Base stations
- Test and measurement equipment
- Broadcast equipment
Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2504642-1 | N PLUG ST CRIMP RG-55, 142, 223, | מיידית - 191 | $29.00 | הצגת הפרטים |
![]() | ![]() | 2504637-1 | N JACK ST BHD CRIMP RG-174, 188A | מיידית - 395 | $34.83 | הצגת הפרטים |
![]() | ![]() | 2504641-1 | N PLUG ST CRIMP RG-8, 213, 393 W | מיידית - 227 | $35.58 | הצגת הפרטים |
![]() | ![]() | 2504639-1 | N PLUG RA CRIMP RG-55, 142, 223, | מיידית - 250 | $43.44 | הצגת הפרטים |
![]() | ![]() | 2504640-1 | N PLUG ST 4-HOLE FLANGE RECEPTAC | מיידית - 234 | $43.84 | הצגת הפרטים |
![]() | ![]() | 2504636-1 | N PLUG RA CRIMP RG-8, 213, 393 W | מיידית - 488 | $50.72 | הצגת הפרטים |
![]() | ![]() | 2504644-1 | N PLUG RA CRIMP LMR-400 WHITE BR | מיידית - 233 | $74.13 | הצגת הפרטים |
![]() | ![]() | 2504643-1 | N PLUG RA CRIMP LMR-240 WHITE BR | מיידית - 250 | $76.88 | הצגת הפרטים |
Terminator
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2504638-1 | N PLUG TERMINATOR WHITE BRONZE | מיידית - 230 | $40.62 | הצגת הפרטים |