ITB Card Edge Connector

TE Connectivity's 2 position, SMT card edge connectors offer a space-saving power connection

Image of TE Connectivity's ITB Card Edge ConnectorTE Connectivity's inverted thru-board (ITB) card edge connector provides direct power connection between driver boards to the underside of LED array boards. This 2 position, SMT card edge connector provides a perpendicular mating, cable-less, space-saving power connection, ideal for compact LED assembly designs, such as those found in today’s retrofit lamps and bulbs. The low-profile design has a 1.5 mm height above the LED mounted board and accepts either 1.0 mm or 1.2 mm thick driver boards.

Features
  • Flat-top surface allows for vacuum pick-up
  • Designed with round corners to minimize shadowing
  • Tape-and-reel packaging for high-speed SMT processing
  • One piece mating solution for faster and easier assembly operation
  • Offered in two versions to accept either 1.0 mm or 1.2 mm thick mating PCBs
  • Low-profile space-saving design. The 1.5 mm height above the PCB, minimizes LED light obstruction
  • The connector surface mount hold-downs provide stability during driver board mating and un-mating
  • The ITB card edge connector is surface mounted at the same time as other devices on the PCB eliminating secondary processes
Applications
  • Edison style LED bulbs
  • Indoor and outdoor LED lighting devices
  • MR16 and PAR series LED replacement lamps
  • Various non-lighting applications that require a cable-less, compact, right angle, inverted board-to-board interconnect
2013-07-23 תאריך הפרסום