CC3235MODAS SimpleLink™ Wi-Fi CERTIFIED™ Dual-Band Wireless Antenna Module Solution
Texas Instruments' MCU internet-on-a-chip module consists of an Arm® Cortex®-M4 processor with a rich set of peripherals
Texas Instruments' CC3235MODAS fully-programmable FCC, IC/ISED, ETSI/CE, MIC, and SRRC certified wireless microcontroller (MCU) module with built-in dual-band Wi-Fi connectivity is a great way to start designing. The modules integrate a 40 MHz crystal, 32.768 kHz RTC clock, 32 MB SPI serial Flash, RF filters, a diplexer, and passive components. These devices include 256 KB of RAM, IoT networking security, device identity and keys, and MCU-level security features such as file system encryption, user IP encryption, secure boot, and debug security. The CC3235MODASF builds on the CC3235MODAS integrating a user-dedicated 1 MB of executable Flash in addition to the 256 KB of RAM.
Created for IoT, the SimpleLink Wi-Fi CC3235MODAS wireless module integrates two physically separated on-chip MCUs and utilizes an Arm Cortex-M4 application processor with a user-dedicated 256 KB of RAM and an optional 1 MB of executable Flash. A network processor runs the Wi-Fi and internet logical layers. This ROM-based subsystem offloads the host MCU and includes an 802.11 a/b/g/n dual-band 2.4 GHz and 5 GHz radio, baseband, and MAC with a powerful hardware cryptography engine.
The CC3235MODAS device is part of the SimpleLink MCU platform which is a common, easy-to-use development environment based on a single-core software development kit (SDK) with a rich tool set and reference designs. The E2E™ support forums support Wi-Fi, Bluetooth® low energy, Sub-1 GHz, and host MCUs. This generation introduces capabilities that simplify the connectivity of things to the Internet.
- 802.11a/b/g/n: 2.4 GHz and 5 GHz support
- 2.4 GHz coexistence with Bluetooth low energy radio
- Antenna diversity
- Enhanced security with FIPS 140-2 Level 1 validated IC inside: certification
- More concurrent secure sockets (up to 16)
- Certificate signing request (CSR)
- Online certificate status protocol (OCSP)
- Transferrable Wi-Fi Alliance® certified for IoT applications with low-power capabilities and more
- Hostless mode for offloading template packet transmissions
- Improved fast scan
- Industrial temperature range: -40°C to +85°C
- Fully integrated, green, and RoHS modules include the required clocks, SPI Flash, and passives
- Low-power modes for battery-powered applications
- Coexistence with 2.4 GHz radios
- Package: 1.27 mm pitch QFM for easy assembly and low-cost PCB design
- Application MCU subsystem
- Wi-Fi network processor subsystem
- Multilayered security features
- Power management subsystem
- Internet of Things (IoT):
- Medical and healthcare:
- Multiparameter patient monitors
- Electrocardiograms (ECG)
- Telehealth systems
- Appliances
- Asset tracking
- Medical and healthcare:
- Building and home automation:
- HVAC systems and thermostats
- Video surveillance, video doorbells, and low-power cameras
- Building security systems and E-locks
- Factory automation
- Grid infrastructure