TLV61070A Boost Converter
Texas Instruments' 2.5 A synchronous step-up converter offers an ultra-low input voltage of 0.5 V
Texas Instruments' TLV61070A is a synchronous boost converter with an ultra-low 0.5 V input voltage providing a power supply solution for portable equipment and smart devices powered by various batteries and supercapacitors. The typical valley switch current limit is 2.5 A over the full temperature range. With a wide input voltage range of 0.5 V to 5.5 V, this device supports supercapacitor backup power applications, which may deeply discharge the supercapacitor.
The TLV61070A operates at a switching frequency of 1 MHz when the input voltage is greater than 1.5 V. The switching frequency decreases gradually to 0.55 MHz when the input voltage is 1 V to 1.5 V. The converter enters power-save mode at light load conditions to maintain high efficiency over the load current range. The converter consumes a 20 µA quiescent current from VOUT in light load conditions. During shutdown, the TLV61070A is completely disconnected from the input power and consumes a current of 0.1 µA to achieve a long battery life. Other features include 5.7 V output overvoltage protection (OVP), output short-circuit protection, and thermal shutdown protection. The device offers a very small solution size available in a 2.9 mm x 1.6 mm SOT23-6 (DBV) package and minimal external components.
- Input voltage range: 0.5 V to 5.5 V
- Input voltage for startups: 1.3 V (min.)
- Output voltage setting range: 2.2 V to 5.5 V
- Two MOSFETs: 69 mΩ (LS) and 89 mΩ (HS)
- Valley switching current limit: 2.5 A
- Efficiency: 92.3% at VIN = 3.6 V, VOUT = 5 V, and IOUT = 1.0 A
- Switching frequency: 1 MHz when VIN >1.5 V and 0.55 MHz when VIN <1 V
- Shutdown current: 0.1 µA (typ.) from VIN and SW
- Reference voltage accuracy: ±2.5% over the temperature range of -40°C to +125°C
- Auto-PFM operation mode at light loads
- Pass-through mode when VIN > VOUT
- True disconnection between the input and output during shutdown
- OVP, output short-circuit, and thermal shutdown protections
- Package: 2.9 mm x 1.6 mm 6-pin SOT23-6 (DDC)
- Electronic shell labels
- Video doorbells
- Remote controllers
TLV61070A Boost Converter
| תמונה | מק"ט יצרן | תיאור | תצורת יציאה | טופולוגיה | סוג היציאה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV61070ADBVR | IC REG BOOST ADJ 2.5A SOT23-6 | חיובי | ממיר Boost | מתכוונן | מיידית - 2634 | $1.85 | הצגת הפרטים |