Battery-Powered Motor Drivers

TRINAMIC's motor drive ICs are ideal for handheld, portable devices

Image of Trinamic Battery-Powered Motor DriversTRINAMIC's motor drive ICs only need one or two Lithium-Ion cells or two AA batteries to drive innovation. With this, battery-powered applications no longer need to compromise on performance. Small, silent, precise, and efficient with a standby current draw of < 50 nA (typical), TRINAMIC's motor drivers save battery life and make it easy to forget there's a motor involved at all. They feature a low RDS(ON) of LS 170 mΩ and HS 170 mΩ. TRINAMIC's solutions are ideal for handheld, portable devices for field-use and for energy-saving applications without a compromise on performance.

Features Table - Click to Enlarge

    Image of Trinamic Battery-Powered Motor Drivers Feature Table 

PMIC Motor Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LOW VOLTAGE MOTOR DRIVER 2-11V QTMC2300-LA-TLOW VOLTAGE MOTOR DRIVER 2-11V Qמיידית - 7745$13.11הצגת הפרטים
BLDC MOTOR DRIVER 2-11V QFN20TMC6300-LA-TBLDC MOTOR DRIVER 2-11V QFN20מיידית - 6302$9.39הצגת הפרטים
LOW VOLTAGE DC MOTOR DRV 2-11VTMC7300-LA-TLOW VOLTAGE DC MOTOR DRV 2-11Vמיידית - 4047$13.04הצגת הפרטים
2020-09-28 תאריך הפרסום