SD/microSD Cards

Viking Technology's capacity memory cards deliver maximum speed for performance, reliability, and security

Image of Viking Technology's SD/microSD Cards Viking Technology secure digital cards (SD) and microSD cards are powerful, high capacity memory cards that deliver maximum speed for performance, reliability, and security to the most demanding of embedded solutions. These removable cards are optimized for the embedded market with high-shock tolerance, high-temperature configurations, and ruggedization for extreme environments.

Features
  • Capacities up to 128 GB
  • Superior wear leveling
  • High performance
  • SD Security specs v. 2.0
  • Mechanical write protection switch
  • Support commercial and industrial temperature memory

SD/microSD Cards

תמונהמק"ט יצרןתיאורמהירותכמות זמינהמחירהצגת הפרטים
MEM CARD MICROSD 1GB CLASS 6 SLCVPFUSD10242QIESTHMEM CARD MICROSD 1GB CLASS 6 SLCClass 6מיידית - 0See Page for Pricingהצגת הפרטים
MEM CARD MICROSD 2GB CLASS 6 SLCVPFUSD2048QIFSTHMEM CARD MICROSD 2GB CLASS 6 SLCClass 6מיידית - 7$254.76הצגת הפרטים
MEM CARD MICROSD 4GB CLASS 6 SLCVPFUSD4096QIQSTHMEM CARD MICROSD 4GB CLASS 6 SLCClass 6מיידית - 0See Page for Pricingהצגת הפרטים
MEM CARD 64GB FULL SIZE SD CARDVAFSD3064GCC5MTLMEM CARD 64GB FULL SIZE SD CARDמיידית - 93$212.61הצגת הפרטים
MEM CARD 32GB FULL SIZE SD CARDVAFSD3032GCCBMTLMEM CARD 32GB FULL SIZE SD CARDמיידית - 75$119.94הצגת הפרטים
MEM CRD MICROSD 128GB CLS 10 TLCVWUSD128GCEHWW3CMEM CRD MICROSD 128GB CLS 10 TLCClass 10מיידית - 0See Page for Pricingהצגת הפרטים
MEM CARD MICROSD 32GB CLSS 4 TLCVWUSD032GCE1WW3CMEM CARD MICROSD 32GB CLSS 4 TLCClass 4מיידית - 0$150.81הצגת הפרטים
2017-09-21 תאריך הפרסום