T51 Series vPolyTan™ Capacitors

Vishay's capacitors combine low ESR down to 40 mΩ with high volumetric efficiency and high-temperature operation to +125°C

Image of Vishay Polytech's T51 Series vPolyTan™ CapacitorsVishay's automotive-grade series of vPolyTan™ surface-mount polymer tantalum molded chip capacitors are designed to deliver improved performance in high-temperature, high-humidity operating conditions. The AEC-Q200-qualified Vishay Polytech T51 series offers lower ESR, lower voltage derating, and a benign failure mode while maintaining higher volumetric efficiency than traditional tantalum capacitors. The capacitors feature a highly conductive polymer cathode system and a robust design for harsh environments. These devices offer technological advantages over ceramic chip capacitors (MLCC) and aluminum capacitors in a comparable capacitance range.

Features
  • Case codes: D (EIA 7343-31) and V (EIA 7343-20)
  • Capacitance: 6.8 μF to 330 μF
  • Capacitance tolerance: ±20%
  • Voltage ratings: 2.5 V to 35 V
  • ESR at 100 kHz and +25°C: 40 mΩ to 120 mΩ
  • Max. ripple current at 100 kHz and +45°C: 1.79 A to 2.37 A
  • High-temperature load time: 2,000 h
  • All parts rated to 2,000 h
  • AEC-Q200 qualified
  • Available in compact D and V case sizes
  • Wide capacitance range: 6.8 μF to 330 μF with a ±20% capacitance tolerance
  • Voltage ratings: 2.5 V to 35 V
  • Ultra-low ESR: 120 mΩ down to 40 mΩ
  • High-temperature operation to +125°C with voltage derating above +105°C
  • High-temperature load time to 2,000 hours
  • High ripple current to 2.37 A
  • Lead (Pb)-free terminations
  • RoHS-compliant, halogen-free, and Vishay Green
Applications
  • Decoupling, smoothing, and filtering in switch mode and point-of-load (POL) power supplies for automotive ADAS, infotainment, and other in-vehicle electronic systems

T51 Series vPolyTan Capacitors

תמונהמק"ט יצרןתיאורקיבוליותESR (התנגדות טורית שקולה)מתח - נומינליכמות זמינהמחירהצגת הפרטים
CAP TANT POLY 330UF 2.5V 2917T51V337M2R5C0040CAP TANT POLY 330UF 2.5V 2917330 µFmOhm‏40‏ ב-kHz‏100‏2.5 Vמיידית - 1154$5.08הצגת הפרטים
CAP TANT POLY 220UF 2.5V 2917T51V227M2R5C0040CAP TANT POLY 220UF 2.5V 2917220 µFmOhm‏40‏ ב-kHz‏100‏2.5 Vמיידית - 1500$5.08הצגת הפרטים
CAP TANT POLY 15UF 25V 2917T51D156M025C0100CAP TANT POLY 15UF 25V 291715 µFmOhm‏100‏ ב-kHz‏100‏25 Vמיידית - 910$6.57הצגת הפרטים
CAP TANT POLY 10UF 35V 2917T51D106M035C0120CAP TANT POLY 10UF 35V 291710 µFmOhm‏120‏ ב-kHz‏100‏35 Vמיידית - 938$6.84הצגת הפרטים
CAP TANT POLY 33UF 25V 2917T51D336M025C0100CAP TANT POLY 33UF 25V 291733 µFmOhm‏100‏ ב-kHz‏100‏25 Vמיידית - 557$6.98הצגת הפרטים
CAP TANT POLY 22UF 25V 2917T51D226M025C0100CAP TANT POLY 22UF 25V 291722 µFmOhm‏100‏ ב-kHz‏100‏25 Vמיידית - 460$6.81הצגת הפרטים
CAP TANT POLY 33UF 20V 2917T51D336M020C0100CAP TANT POLY 33UF 20V 291733 µFmOhm‏100‏ ב-kHz‏100‏20 Vמיידית - 791$6.95הצגת הפרטים
CAP TANT POLY 6.8UF 35V 2917T51D685M035C0120CAP TANT POLY 6.8UF 35V 29176.8 µFmOhm‏120‏ ב-kHz‏100‏35 Vמיידית - 445$6.17הצגת הפרטים
CAP TANT POLY 10UF 25V 2917T51D106M025C0120CAP TANT POLY 10UF 25V 291710 µFmOhm‏120‏ ב-kHz‏100‏25 Vמיידית - 731$5.62הצגת הפרטים
CAP TANT POLY 100UF 10V 2917T51D107M010C0040CAP TANT POLY 100UF 10V 2917100 µFmOhm‏40‏ ב-kHz‏100‏10 Vמיידית - 766$5.66הצגת הפרטים
2023-02-06 תאריך הפרסום