RAIK060 Rotational Absolute Inductive Kit Encoder
Vishay rotational absolute inductive kit encoders deliver high accuracy, resolution, and repeatability for harsh industrial and AMS applications
Vishay high-precision position sensors are built on inductive technology for industrial and AMS applications. Compared to solutions based on magnetic technology, the RAIK060 absolute inductive kit encoder offers a smaller thickness of 5 mm, lighter weight of 15.5 g, higher rotational speeds of up to 10,000 RPM, and a lower latency time of less than or equal to 5 μs. In addition, the device is not sensitive to magnetic environments, allowing it to be used close to electrical motors. Simplifying setup, the position sensor’s embedded self-calibration eliminates the need for external software, while its tolerance on airgaps up to ±0.2 mm and inclusion of LED status indicators in its frame allow for easier mounting and assembly. For ease of use, the RAIK060 memorizes the last position before power-off, while its built-in self-monitoring provides improved safety.
- Off-axis rotational absolute inductive encoder
- Especially dedicated to motor drive to the robot’s position and industrial motion control with accurate positioning
- Rotation speed up to 10,000 RPM
- High repeatability, high precision, high resolution, and single or multi-turn variants
- Embedded self-calibration
- Easy assembly with status LED colors
- Memorization of the last position before power-off
- Not sensitive to external magnetic fields (no Hall effect cells), electrical fields, or temperature
- Not sensitive to moisture or pollution
- Especially dedicated for harsh conditions (vibrations, shocks, EMC, etc.)
- Built-in self-monitoring