Earthing Belts

Würth Elektronik features their earthing belts providing solid connections and a wide frequency range to reduce unwanted noise

Image of Wurth Electronics Earthing Belt When thinking of EMC issues, the connection between the PCB and casing (housing) should be considered. Normally the steel spacer studs used are not the best solution because of the undefined connection from the PCB to the ground. The better solution is to use earthing belts. Würth Elektronik earthing belts provide a solid connection and a wider range of frequencies to travel through so they reduce unwanted noise.

Features and Benefits
  • Excellent impedance characteristics over a wide frequency range
  • Thin and flexible belts for fast and easy installation
  • Available in M3 and M4
  • Operating temperature: -40°C to +85°C
Applications
  • Switch gears at the tool building
  • Circuit board; mass connection

Earthing Belts

תמונהמק"ט יצרןתיאורמאפייניםכמות זמינהמחירהצגת הפרטים
CABLE EARTHING BELT 1.97"74273701CABLE EARTHING BELT 1.97"-מיידית - 115$14.60הצגת הפרטים
CABLE EARTHING BELT 3.94"74273702CABLE EARTHING BELT 3.94"-מיידית - 710$14.60הצגת הפרטים
CABLE EARTHING BELT 1.97"74273711CABLE EARTHING BELT 1.97"-מיידית - 0$13.21הצגת הפרטים
CABLE EARTHING BELT 3.94"74273712CABLE EARTHING BELT 3.94"-מיידית - 1929$14.60הצגת הפרטים
CABLE EARTHING BELT 5.91"74273703CABLE EARTHING BELT 5.91"-מיידית - 103$14.60הצגת הפרטים
CABLE EARTHING BELT 5.91"74273713CABLE EARTHING BELT 5.91"-מיידית - 90$16.09הצגת הפרטים
CABLE EARTHING BELT 7.87"74273704CABLE EARTHING BELT 7.87"-מיידית - 0$18.26הצגת הפרטים
CABLE EARTHING BELT 7.87"74273714CABLE EARTHING BELT 7.87"-מיידית - 1$18.64הצגת הפרטים
2016-06-06 תאריך הפרסום