VDLM MagI³C Power Module Series

Würth Elektronik's MagI³C-VDLM is a variable step-down LGA module

Image of Wurth Elektronik's VDLM Magl3C Power Module SeriesWürth Elektronik's VDLM series MagI3C power module provides a fully integrated DC-DC ‎power supply, including the switching regulator with integrated ‎MOSFETs, controller, ‎compensation, and shielded inductor in one package. The modules feature low conducted ‎and radiated EMI ‎‎(compliant with EN55022 class B/CISPR-22). The VDLM power modules ‎are available in two package sizes, LGA-12EP and LGA-16EP‎.

Features of LGA-12EP
  • Low-profile LGA package
  • For direct connection to a 24 V industrial voltage network
  • Ideal for space-constrained applications
  • Two solder cycles supported
Features of LGA-16EP
  • Low-profile LGA package
  • Standalone solution (CIN and COUT integrated, two external components to set ‎VOUT)
  • Ideal for space-constrained applications
  • Two solder cycles supported
Features of LGA-26
  • Low profile LGA-package
  • For direct connection to 24 V industrial voltage network
  • Sync function for custom switching frequencies
  • Ideal for space constrained applications
  • 2 solder cycles supported
Applications
  • Point-of-load DC-DC applications from 18 V, 15 V, 12 V, 9 V, and 5 V industrial rails
  • Test and measurement equipment
  • Supply of microcontrollers, microprocessors, DSPs, and FPGAs
  • Interface supply
  • Industrial electronics
  • Medical equipment
  • Telecommunications

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR 171013801178013801EVAL BOARD FOR 171013801מיידית - 0$235.19הצגת הפרטים
EVAL BOARD FOR 171023801178023801EVAL BOARD FOR 171023801מיידית - 0$235.19הצגת הפרטים
EVAL BOARD FOR 171033801178033801EVAL BOARD FOR 171033801מיידית - 0$235.19הצגת הפרטים
חדש ב-DigiKey
EVAL BOARD FOR 171013802
178013802EVAL BOARD FOR 171013802מיידית - 1$175.32הצגת הפרטים
חדש ב-DigiKey
EVAL BOARD FOR 171023802
178023802EVAL BOARD FOR 171023802מיידית - 1$175.32הצגת הפרטים
חדש ב-DigiKey
EVAL BOARD FOR 171033802
178033802EVAL BOARD FOR 171033802מיידית - 1$175.32הצגת הפרטים
2025-09-19 עודכן
2023-06-16 תאריך הפרסום