WIRL-BTLE Proteus-e Bluetooth® LE 5.1 Module

Würth Elektronik's BLE module is used for wireless communication between devices such as control systems

Image of Würth Elektronik WIRL-BTLE Proteus-e Bluetooth® LE 5.1 ModuleThe Proteus-e radio module from Würth Elektronik is used for wireless communication between devices such as control systems, remote controls, and sensors. It provides fast and secure data transmission between two parties (point-to-point topology) through BLE 5.1. Within these two parties, Proteus-e implements BLE's peripheral role. The other device (for example, Proteus-III or a smartphone) must also implement the BLE role central and the BLE profiles and characteristics Proteus-e provide.

Characteristics
  • Bluetooth Low Energy 5.1 radio protocol
  • Based on Nordic Semiconductor SoC nRF52805
  • Miniaturized design: 7 mm x 9 mm x 2 mm
  • Smart antenna configuration (2-in-1 module)
  • UART interface
  • 192 KB Flash memory, 24 KB RAM
  • Serial data transmission (smart serial profile)
  • 1 Mbit and 2 Mbit radio profiles
  • Up to 6 dBm output power
  • Serial data transmission (smart serial profile)
  • Peripheral function
  • Payload size of up to 243 bytes
  • Free definition of advertising packets
  • Two pins for remote GPIO access
  • CE, FCC, IC, TELEC
  • Wireless Connectivity SDK
  • Proteus Windows 10 SDK @GitHub

Resources

2022-05-11 תאריך הפרסום