WSEN-PADS Absolute Pressure Sensor
Würth Elektronik's WSEN-PADS sensor is a comprises of a pressure sensing cell and an analog-and-digital signal processing unit
Würth Elektronik's WSEN-PADS series is a MEMS-based piezoresistive absolute pressure sensor. The sensor comprises a pressure sensing cell and an analog-and-digital signal processing unit. The integrated ASIC with digital I2C interface provides a digital signal to the host controller. The sensor has an embedded temperature sensor. A 128-level embedded FIFO buffer is available to store the pressure and temperature data. The sensor comes in fully molded holed land grid array package (LGA) having a form factor of 2.0 mm x 2.0 mm x 0.8 mm.The evaluation board for the absolute pressure sensor provides the opportunity to verify the sensor performance. In addition, the board assists in fast prototyping.
Application note: MEMS Sensor PCB Design and Soldering Guideline
- MEMS-based piezoresistive sensing principle
- 24-bit pressure output resolution
- Selectable output data rate up to 200 Hz
- 128 level FIFO buffer
- Embedded temperature sensor
- I2C digital communication interface
- Application-specific interrupt event setting
- Temperature range: -40°C up to +85°C
- User manual
- Altimeters and barometers
- Weather stations
- GPS navigation enhancement
- Indoor navigation
- White goods
- Wearable devices
WSEN-PADS Absolute Pressure Sensor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2511020213301 | SENSOR 18.27PSIA 24BIT 10LGA | מיידית - 2875 | $13.41 | הצגת הפרטים |