Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
MAXC-10-FPGA-Overview Slide 4
Shown here is a typical FPGA design, along with external components frequently used next to an FPGA. The biggest customer benefit that MAX® 10 offers is more integration, along with all the other performance, flexibility, and time-to-market advantages of FPGAs. If the customer has an application that is board area constrained, the combination of MAX® 10 FPGAs and Enpirion power regulator modules can be implemented in up to 50% less space than traditional FPGA implementations.
PTM פורסם ב: