Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
pin count
Solaris is currently offered in three shell sizes, supporting three different contact sizes. Shell size 1 is a single row of contacts, shell size 2 is a double row of contacts, and shell size 3 is a triple row. Shell size 1 supports four 22 awg contacts or three 20 awg contacts. Shell size 2 supports eight 22 awg contacts, six 20 awg contacts, or two 16 awg contacts. Shell size 3 supports twelve 22 awg contacts, nine 20 awg contacts, or four 16 awg contacts. The contacts are on a 0.100” or 2.5mm spacing. Solaris supports 22 awg, 20 awg, or 16 awg, M39029/58 pin and /57 socket style contacts.
PTM פורסם ב: