Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
DiffAmpCalc Overview Slide 6

To expose the differential amplifier selection table, click on the pull-down arrow to the right of the currently shown diff-amp. As can be seen on this slide, selected key specifications are listed in the table. The user can select a diff-amp from the table based on the voltage related key specifications, the bandwidth and slew rate specifications, or on the noise specifications. If a datasheet is needed for additional information the user can click on the part number on the left to download and open the datasheet. To select the diff-amp for use in the program, click on the part number shown in the green area of the table.

PTM פורסם ב: