Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
HotSwap-Slide22

Taking the ADM1171, low voltage positive hot swap controller as an example, the measured sense voltage is normally gained up by 20 using an internal current sense amplifier. This is then compared against a 1V reference providing a 50mV sense voltage limit (1V / 20). With Soft Start, this 1V reference is held at 0.2V at power-up and once the sense voltage exceeds this, a current is injected into the Soft Start Capacitor. The reference voltage then begins to follow the Soft Start voltage to provide a ramping reference and therefore a ramping current sense limit as shown. The reference then holds itself at 1V and the Soft Start cycle is complete.

PTM פורסם ב: