Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
HotSwap-Slide3

Hot swap controllers are necessary to facilitate the controlled removal and insertion of a PCB or module from a live backplane. The hot swap controller carefully controls the power-up in order to avoid the possible large current and voltage transients and continually protects the system. For instance, large capacitors can often demand as much current as is available on power-up. In a large system this could be hundreds of amps or more. The hot swap controller will allow the capacitors to charge up slowly with a controlled current. This will prevent dangerous current and voltage transients in the system. The hot swap controller usually controls the main pass MOSFET on a system board with current being sensed through a series very low resistance sense resistors.

PTM פורסם ב: