Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
HotSwap-Slide26

The first architecture commonly used across the telecom industry is the -48V system. Originally designed to transmit and receive telecom signals and used to power telephony equipment, 48V was chosen as the voltage to be high enough to reduce losses across distances, not too high as to be lethal, and be suitable for battery backup. The reason for the -48V (as apposed to positive) is to reduce the galvanic effect on cabling in damp conditions with respect to GND. If the cables carries +48V, the copper cables would suffer galvanic erosion.

PTM פורסם ב: