Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Safety Functions

Currentier™ has an insulation structure with no internal creepage distance. In addition, it has a creepage and space distance of 8 mm in accordance with UL 61800-5-1, which means that the insulation of a 400 V system can be completed with a single element. Furthermore, the fast response speed enables quick overcurrent detection, contributing to improved system safety.

PTM פורסם ב: