Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
XMEGA Introduction Slide 13
In summary, the AVR XMEGA microcontrollers have the same renowned characteristics as other proven AVR devices, plus they operate from just 1.6 V with up to 32 MIPS performance at 32 MHz. The series also features memory sizes ranging from 16 to 256 KB of Flash, 500 nA RTC operation, Event System communications, complete compatibility between most development tools, and is available in 44- to 100-pin packages. The XMEGA devices are general-purpose microcontrollers well suited for a variety of applications, including audio systems, ZigBee®, power tools, medical, board controllers, networking, metering, optical transceivers, motor control, white goods and any battery powered product.
PTM פורסם ב: